Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part No62GB5851210PCopy
Newark Part No.84W6213
Product Range62GB Series
Your Part Number
25 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $31.230 |
| 5+ | $29.220 |
| 10+ | $27.210 |
| 25+ | $25.990 |
| 50+ | $24.770 |
| 100+ | $23.790 |
Price for:Each
Minimum: 1
Multiple: 1
$31.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part No62GB5851210PCopy
Newark Part No.84W6213
Product Range62GB Series
Technical Datasheet
Connector Shell Size12
Cable Diameter Max8.05mm
Strain Relief MaterialAluminum
Product Range62GB Series
For Use WithAmphenol 62GB Series Miniature Bayonet Lock Connectors
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
12
Strain Relief Material
Aluminum
For Use With
Amphenol 62GB Series Miniature Bayonet Lock Connectors
Cable Diameter Max
8.05mm
Product Range
62GB Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
