Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part No190-038045-01Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.93K7843
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,677.050 |
| 5+ | $3,268.490 |
| 10+ | $3,203.980 |
| 25+ | $3,160.970 |
| 50+ | $3,117.960 |
Price for:Each
Minimum: 1
Multiple: 1
$3,677.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part No190-038045-01Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.93K7843
Technical Datasheet
Cable ShieldingShielded
LAN CategoryCat5e
Wire Gauge24AWG
Conductor Area CSA0.25mm²
Reel Length (Imperial)984ft
Reel Length (Metric)300m
No. of Pairs4 Pair
Jacket ColorBlack
No. of Max Strands x Strand Size7 x 0.2mm
Voltage Rating230V
Jacket MaterialPE
Conductor MaterialCopper
External Diameter7.1mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
24AWG
Reel Length (Imperial)
984ft
No. of Pairs
4 Pair
No. of Max Strands x Strand Size
7 x 0.2mm
Jacket Material
PE
External Diameter
7.1mm
SVHC
To Be Advised
LAN Category
Cat5e
Conductor Area CSA
0.25mm²
Reel Length (Metric)
300m
Jacket Color
Black
Voltage Rating
230V
Conductor Material
Copper
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
