Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD SHENZHEN
Manufacturer Part NoHVSL282022ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.44AC5311
Product RangeExcel Mate Eco HVSL282 Series
Your Part Number
147 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.520 |
| 5+ | $10.970 |
| 10+ | $10.480 |
| 25+ | $9.740 |
| 50+ | $8.850 |
| 100+ | $8.250 |
| 250+ | $8.060 |
Price for:Each
Minimum: 1
Multiple: 1
$11.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD SHENZHEN
Manufacturer Part NoHVSL282022ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.44AC5311
Product RangeExcel Mate Eco HVSL282 Series
Technical Datasheet
Product RangeExcel Mate Eco HVSL282 Series
Automotive Connector Shell StyleBox Mount Receptacle
No. of Contacts2Contacts
Automotive Contact TypeCrimp Socket
Connector Body MaterialNylon 6.6 (Polyamide 6.6), Glass Filled Body
Contact MaterialCopper Alloy
Contact PlatingTin
IP RatingIP67, IP69K
IP RatingIP67, IP69K
Voltage Rating800VDC
Current Rating23A
SVHCTo Be Advised
Technical Specifications
Product Range
Excel Mate Eco HVSL282 Series
No. of Contacts
2Contacts
Connector Body Material
Nylon 6.6 (Polyamide 6.6), Glass Filled Body
Contact Plating
Tin
IP Rating
IP67, IP69K
Current Rating
23A
Automotive Connector Shell Style
Box Mount Receptacle
Automotive Contact Type
Crimp Socket
Contact Material
Copper Alloy
IP Rating
IP67, IP69K
Voltage Rating
800VDC
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
