Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL MICRO-COAX
Manufacturer Part NoUT-047C-LL
Newark Part No.46AM6210
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $34.670 |
| 10+ | $32.300 |
| 25+ | $30.260 |
| 50+ | $28.520 |
| 100+ | $27.100 |
| 250+ | $25.690 |
Price for:Each
Minimum: 1
Multiple: 1
$34.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL MICRO-COAX
Manufacturer Part NoUT-047C-LL
Newark Part No.46AM6210
Coaxial Cable Type0.047 Semi Rigid
Conductor Area CSA-
Conductor MaterialCopper
External Diameter1.2mm
Impedance50ohm
Jacket Color-
Jacket MaterialPTFE
Product Range-
Reel Length (Imperial)4.9ft
Reel Length (Metric)1.5m
Wire Gauge-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Coaxial Cable Type
0.047 Semi Rigid
Conductor Material
Copper
Impedance
50ohm
Jacket Material
PTFE
Reel Length (Imperial)
4.9ft
Wire Gauge
-
Conductor Area CSA
-
External Diameter
1.2mm
Jacket Color
-
Product Range
-
Reel Length (Metric)
1.5m
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
