Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL MCP IOT ANTENNAS
Manufacturer Part NoST0626-41-301-BCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.86AK9334
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 100+ | $80.440 |
| 200+ | $78.830 |
| 300+ | $77.220 |
| 500+ | $75.610 |
| 1000+ | $74.000 |
| 2500+ | $72.400 |
Price for:Each
Minimum: 100
Multiple: 100
$8,044.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL MCP IOT ANTENNAS
Manufacturer Part NoST0626-41-301-BCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.86AK9334
Technical Datasheet
Antenna TypeLoRa / IoT / LPWAN / Sigfox / RFID
Frequency Min902GHz
Frequency Max928GHz
Antenna MountingN Connector
Gain2.5dBi
Input Power200W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
Antenna Type
LoRa / IoT / LPWAN / Sigfox / RFID
Frequency Max
928GHz
Gain
2.5dBi
Input Impedance
50ohm
Product Range
-
Frequency Min
902GHz
Antenna Mounting
N Connector
Input Power
200W
Antenna Polarization
Linear
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
