Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTW
Manufacturer Part NoZB-40AFRS-BA0001
Newark Part No.51AK2367
Product RangeZConnect Series
Your Part Number
600 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $7.890 | $4.960 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoZB-40AFRS-BA0001
Newark Part No.51AK2367
Product RangeZConnect Series
Pitch Spacing0.9mm
No. of Contacts40Contacts
Product RangeZConnect Series
Contact Termination TypeSurface Mount Right Angle
Contact PositionBottom
No. of Rows2 Row
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
FFC / FPC Thickness-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Pitch Spacing
0.9mm
Gender
Receptacle
Contact Termination Type
Surface Mount Right Angle
No. of Rows
2 Row
Contact Material
Copper Alloy
SVHC
No SVHC (17-Jan-2023)
No. of Contacts
40Contacts
Product Range
ZConnect Series
Contact Position
Bottom
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate