Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoZA-40AFRS-BA0001Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Full Reel37AJ1570
Cut Tape37AJ1569
Product RangeZConnect
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $7.800 | $0.00 |
| Total Price | $7.80 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $11.030 |
| 10+ | $9.820 |
| 25+ | $9.550 |
| 50+ | $9.010 |
| 100+ | $8.660 |
Full Reel
| Quantity | Price |
|---|---|
| 600+ | $7.800 |
| 1000+ | $7.760 |
| 2000+ | $7.620 |
| 4000+ | $7.360 |
| 6000+ | $7.220 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoZA-40AFRS-BA0001Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Full Reel37AJ1570
Cut Tape37AJ1569
Product RangeZConnect
Technical Datasheet
Pitch Spacing0.9mm
No. of Contacts40Contacts
Product RangeZConnect
Contact Termination TypeSurface Mount Right Angle
Contact Position-
No. of Rows2 Row
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
FFC / FPC Thickness-
SVHCTo Be Advised
Technical Specifications
Pitch Spacing
0.9mm
Gender
Receptacle
Contact Termination Type
Surface Mount Right Angle
No. of Rows
2 Row
Contact Material
Copper Alloy
SVHC
To Be Advised
No. of Contacts
40Contacts
Product Range
ZConnect
Contact Position
-
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
-
Technical Docs (3)
Alternatives for ZA-40AFRS-BA0001
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
