Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTW
Manufacturer Part NoZA-40AFRS-BA0001
Newark Part No.23AJ4921
Product RangeZ-Connect Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.120 |
| 1000+ | $8.080 |
| 2000+ | $7.950 |
| 4000+ | $7.680 |
| 6000+ | $7.540 |
Price for:Each (Supplied on Full Reel)
Minimum: 600
Multiple: 600
$4,872.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoZA-40AFRS-BA0001
Newark Part No.23AJ4921
Product RangeZ-Connect Series
Technical Datasheet
Pitch Spacing0.9mm
No. of Contacts40Contacts
Product RangeZ-Connect Series
Contact Termination TypeSurface Mount
Contact Position-
No. of Rows2 Row
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
FFC / FPC Thickness-
SVHCTo Be Advised
Technical Specifications
Pitch Spacing
0.9mm
Gender
Receptacle
Contact Termination Type
Surface Mount
No. of Rows
2 Row
Contact Material
Copper Alloy
SVHC
To Be Advised
No. of Contacts
40Contacts
Product Range
Z-Connect Series
Contact Position
-
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
-
Technical Docs (2)
Alternatives for ZA-40AFRS-BA0001
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate