Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTW
Manufacturer Part NoZ2B1-36AFRS-BA0001
Newark Part No.69AK7690
Product RangeZConnect Series
Technical Datasheet
600 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.990 |
| 10+ | $4.990 |
| 25+ | $4.990 |
| 50+ | $4.990 |
| 100+ | $4.990 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoZ2B1-36AFRS-BA0001
Newark Part No.69AK7690
Product RangeZConnect Series
Technical Datasheet
Pitch Spacing1.8mm
No. of Contacts36Contacts
Product RangeZConnect Series
Contact Termination TypeSurface Mount Right Angle
Contact PositionBottom
No. of Rows2 Row
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
FFC / FPC Thickness-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Pitch Spacing
1.8mm
Gender
Receptacle
Contact Termination Type
Surface Mount Right Angle
No. of Rows
2 Row
Contact Material
Copper Alloy
SVHC
No SVHC (17-Jan-2023)
No. of Contacts
36Contacts
Product Range
ZConnect Series
Contact Position
Bottom
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate