Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 10+ | $20.760 |
| 25+ | $19.840 |
| 50+ | $19.600 |
| 100+ | $17.670 |
| 250+ | $16.700 |
Price for:Each
Minimum: 10
Multiple: 10
$207.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoUA-30BFMM-SL7B01
Newark Part No.05AC0362
Technical Datasheet
Connector to ConnectorType A Plug to Free End
Connector AUSB Type A Plug
Connector BFree / Stripped End
Cable Length - Metric1m
Cable Length - Imperial3.3ft
USB StandardUSB 3.0
Jacket ColorBlack
Electronic Marking-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Connector to Connector
Type A Plug to Free End
Connector B
Free / Stripped End
Cable Length - Imperial
3.3ft
Jacket Color
Black
Product Range
-
Connector A
USB Type A Plug
Cable Length - Metric
1m
USB Standard
USB 3.0
Electronic Marking
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
