Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoSSL11-J4LJ0-B22A04Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.12AC6632
Product RangeSSL Series
Your Part Number
267 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.650 |
| 10+ | $4.890 |
| 25+ | $4.630 |
| 50+ | $4.440 |
| 100+ | $4.260 |
| 250+ | $4.010 |
| 500+ | $3.510 |
| 1000+ | $3.370 |
Price for:Each
Minimum: 1
Multiple: 1
$5.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoSSL11-J4LJ0-B22A04Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.12AC6632
Product RangeSSL Series
Technical Datasheet
Connector to ConnectorSSL Receptacle to Free End
No. of Positions4Positions
Connector Pitch3mm
No. of Rows1 Row
Cable Length - Metric400mm
Cable Length - Imperial15.8"
Product RangeSSL Series
Wire Gauge22AWG
Jacket ColorBrown, Red, Orange, Yellow
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Connector to Connector
SSL Receptacle to Free End
Connector Pitch
3mm
Cable Length - Metric
400mm
Product Range
SSL Series
Jacket Color
Brown, Red, Orange, Yellow
No. of Positions
4Positions
No. of Rows
1 Row
Cable Length - Imperial
15.8"
Wire Gauge
22AWG
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
