Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTW
Manufacturer Part NoSBV40-SESTC-NA001Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.18AN6025
Product RangeSBV40 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $188.470 |
| 5+ | $172.440 |
| 10+ | $163.560 |
| 25+ | $152.830 |
| 50+ | $141.590 |
| 100+ | $131.790 |
Price for:Each
Minimum: 1
Multiple: 1
$188.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoSBV40-SESTC-NA001Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.18AN6025
Product RangeSBV40 Series
Technical Datasheet
Gender-
Connection Type-
Body MaterialStainless Steel Body
Operating Temperature Range-40°C to +120°C
Ring Color-
Product RangeSBV40 Series
SVHCTo Be Advised
Technical Specifications
Gender
-
Body Material
Stainless Steel Body
Ring Color
-
SVHC
To Be Advised
Connection Type
-
Operating Temperature Range
-40°C to +120°C
Product Range
SBV40 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
