Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL LTW |
|---|---|
| Manufacturer Part No | SAF12C-03G03Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 04AC9892 |
| Your Part Number | |
| Technical Datasheet |
55 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.440 |
| 10+ | $1.280 |
| 25+ | $1.170 |
| 50+ | $1.020 |
| 100+ | $1.000 |
| 500+ | $0.979 |
| 1000+ | $0.959 |
| 2500+ | $0.938 |
Price for:Each
Minimum: 1
Multiple: 1
$1.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL LTW |
|---|---|
| Manufacturer Part No | SAF12C-03G03Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 04AC9892 |
| Technical Datasheet | |
| Product Range | - |
| Contact Gender | Socket |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 12AWG |
| Wire Size AWG Min | 14AWG |
| For Use With | Amphenol LTW DC Series Receptacle Circular Connectors |
| Contact Plating | Gold Plated Contacts |
| Contact Material | Copper Alloy |
| SVHC | No SVHC (17-Jan-2023) |
Technical Specifications
| Product Range | - |
|---|---|
| Contact Termination Type | Crimp |
| Wire Size AWG Min | 14AWG |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (17-Jan-2023) |
| Contact Gender | Socket |
|---|---|
| Wire Size AWG Max | 12AWG |
| For Use With | Amphenol LTW DC Series Receptacle Circular Connectors |
| Contact Material | Copper Alloy |
Technical Docs (2)
Alternatives for SAF12C-03G03
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
