Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoRJS-5EPFFP-LC7001
Newark Part No.48W0842
Technical Datasheet
Connector TypeRJ45
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat5e
IP RatingIP67
Connector MountingPanel Mount
Connector OrientationVertical
Contact MaterialCopper
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The RJS-5EPFFP-LC7001 is a 8-way CAT-5e RJ45 panel front mount shielded Jack Connector with gold-plated copper contacts, plastic nut, 180° PCB type assembly style and circular (for panel type) back shell.
- Lock mating style
- 750-cycle Durability
- IP67 Waterproof rating
Applications
Industrial
Technical Specifications
Connector Type
RJ45
Port Configuration
1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
IP67
Connector Orientation
Vertical
Shielding
Shielded
LEDs
Without LED
Product Range
-
Modular Connector Type
RJ45 Jack
Gender
Receptacle
LAN Category
Cat5e
Connector Mounting
Panel Mount
Contact Material
Copper
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
