Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 10+ | $18.000 |
| 25+ | $16.720 |
| 50+ | $15.180 |
| 100+ | $14.160 |
| 250+ | $13.820 |
Price for:Each
Minimum: 10
Multiple: 10
$180.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoRJS-5EPFFJ-SC7007
Newark Part No.48W0837
Technical Datasheet
Modular Connector TypeRJ45 Jack
Connector TypeRJ45
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat5e
IP RatingIP67
Connector MountingPanel Mount
Connector OrientationVertical
Contact MaterialCopper
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
Applications
Telecommunications
Technical Specifications
Modular Connector Type
RJ45 Jack
Port Configuration
1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
IP67
Connector Orientation
Vertical
Shielding
Shielded
LEDs
Without LED
Product Range
-
Connector Type
RJ45
Gender
Receptacle
LAN Category
Cat5e
Connector Mounting
Panel Mount
Contact Material
Copper
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
