Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoQ8U-06AFFM-QL8A01Copy
Newark Part No.04AC9668
Product RangeHS-Lok Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 10+ | $20.210 |
| 25+ | $18.920 |
| 50+ | $17.620 |
| 100+ | $16.580 |
| 250+ | $15.580 |
Price for:Each
Minimum: 10
Multiple: 10
$202.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoQ8U-06AFFM-QL8A01Copy
Newark Part No.04AC9668
Product RangeHS-Lok Series
Technical Datasheet
Connector to ConnectorQ8 Receptacle to Free End
Connector Type AQ8 Receptacle
Connector Type AQ8 Sensor Straight 6 Position Receptacle
Connector Type BFree End
Connector Type BFree End
Cable Length - Metric1m
Cable Length - Imperial3.28ft
No. of Positions6 Positions
Product RangeHS-Lok Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Connector to Connector
Q8 Receptacle to Free End
Connector Type A
Q8 Sensor Straight 6 Position Receptacle
Connector Type B
Free End
Cable Length - Imperial
3.28ft
Product Range
HS-Lok Series
Connector Type A
Q8 Receptacle
Connector Type B
Free End
Cable Length - Metric
1m
No. of Positions
6 Positions
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
