Print Page
PWE-07BMMA-SL7001
Circular Connector, Circular Power Connector, PWE (8A) Series, Cable Mount Plug, 7 Contacts
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoPWE-07BMMA-SL7001Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.48W0752
Product RangePWE (8A) Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 10+ | $11.210 |
| 25+ | $10.330 |
| 50+ | $9.880 |
| 100+ | $9.620 |
| 250+ | $9.120 |
Price for:Each
Minimum: 10
Multiple: 10
$112.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoPWE-07BMMA-SL7001Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.48W0752
Product RangePWE (8A) Series
Technical Datasheet
Connector TypeCircular Power Connector
Product RangePWE (8A) Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts7Contacts
Circular Contact Type-
Coupling Style-
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP67
SVHCNo SVHC (17-Jan-2023)
Product Overview
The PWE-07BMMA-SL7001 is a 7-pole male Power Connector with pin-type gold-plated copper alloy contacts and a nylon+GF body. It features field installable (solder) assemble style, screw thread mating style and straight backshell.
- 8A Current rating
- ≤5mΩ Contact resistance
- ≥100MΩ at 500VDC Insulation resistance
- ≥1000VAC/1 minute Breakdown voltage
- IP67 Protection (waterproof)
- -40 to +105°C Temperature range
Applications
Industrial
Technical Specifications
Connector Type
Circular Power Connector
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
-
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Contact Material
Copper Alloy
IP Rating
IP67
Product Range
PWE (8A) Series
No. of Contacts
7Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Gold
SVHC
No SVHC (17-Jan-2023)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
