Print Page
PWC-03BFMA-LL7001
Circular Connector, Circular Power Connector, PWC (20A) Series, Cable Mount Receptacle, 3 Contacts
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoPWC-03BFMA-LL7001Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.48W0745
Product RangePWC (20A) Series
Your Part Number
100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $7.260 |
| 5+ | $6.770 |
| 10+ | $6.280 |
| 25+ | $5.870 |
| 50+ | $5.700 |
| 100+ | $5.460 |
| 250+ | $5.170 |
Price for:Each
Minimum: 1
Multiple: 1
$7.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoPWC-03BFMA-LL7001Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.48W0745
Product RangePWC (20A) Series
Technical Datasheet
Connector TypeCircular Power Connector
Product RangePWC (20A) Series
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts3Contacts
Circular Contact Type-
Coupling Style-
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP67
SVHCNo SVHC (17-Jan-2023)
Product Overview
The PWC-03BFMA-LL7001 is a 3-contact Power connector without strain relief body style, female connector housing and male contact gender, 20A current rating, field installable (solder) assembly style, 2-/3-point lock bayonet mating style, straight backshell and IP67 waterproof rating.
- ≤5mΩ Contact resistance
- ≥100MΩ at 500VDC Insulation resistance
- ≥1000VAC/1 minute Breakdown voltage
Applications
Power Management, LED Lighting, Defence, Military & Aerospace
Technical Specifications
Connector Type
Circular Power Connector
Circular Connector Shell Style
Cable Mount Receptacle
Circular Contact Type
-
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Contact Material
Copper Alloy
IP Rating
IP67
Product Range
PWC (20A) Series
No. of Contacts
3Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Gold
SVHC
No SVHC (17-Jan-2023)
Alternatives for PWC-03BFMA-LL7001
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
