Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTW
Manufacturer Part NoMSXS-08PFFT-EE0001
Newark Part No.94AC3457
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 10+ | $7.160 |
| 25+ | $6.910 |
| 50+ | $6.870 |
| 100+ | $6.180 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$71.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoMSXS-08PFFT-EE0001
Newark Part No.94AC3457
Technical Datasheet
Product Range-
Sensor Connector SizeM12
Sensor Connector GenderFemale
No. of Positions8 Positions
No. of Contacts8Contacts
Sensor Contact TypeSolder Socket
Sensor Connector MountingStraight Panel Mount
IP / NEMA RatingIP67
Connector CodingX Coded
Connector Body MaterialThermoplastic Body
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating500mA
Voltage Rating60VDC
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
-
Gender
Receptacle
No. of Positions
8 Positions
Sensor Contact Type
Solder Socket
IP / NEMA Rating
IP67
Connector Body Material
Thermoplastic Body
Contact Plating
Gold
Voltage Rating
60VDC
Sensor Connector Size
M12
Sensor Connector Gender
Female
No. of Contacts
8Contacts
Sensor Connector Mounting
Straight Panel Mount
Connector Coding
X Coded
Contact Material
Copper Alloy
Current Rating
500mA
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate