Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoMSAS-17PMMC-SF8B20Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.73AH9525
Your Part Number
48 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $17.800 |
| 5+ | $17.550 |
| 10+ | $15.980 |
| 25+ | $14.790 |
| 50+ | $13.600 |
| 100+ | $11.780 |
| 250+ | $11.240 |
Price for:Each
Minimum: 1
Multiple: 1
$17.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoMSAS-17PMMC-SF8B20Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.73AH9525
Technical Datasheet
Connector Type AM12 Plug
Connector Type BFree End
No. of Positions17 Positions
Cable Length - Imperial7.87"
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
17 Positions
SVHC
No SVHC (17-Jan-2023)
Connector Type B
Free End
Cable Length - Imperial
7.87"
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
