Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoMSAS-05PFFT-EE0001Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.23AJ0226
Product RangeM Series
Your Part Number
70 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $6.010 |
| 5+ | $5.620 |
| 10+ | $5.230 |
| 25+ | $4.950 |
| 50+ | $4.760 |
| 100+ | $4.010 |
| 250+ | $3.920 |
Price for:Each
Minimum: 1
Multiple: 1
$6.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoMSAS-05PFFT-EE0001Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.23AJ0226
Product RangeM Series
Technical Datasheet
Product RangeM Series
Sensor Connector SizeM12
Sensor Connector GenderFemale
No. of Positions5 Positions
Sensor Contact TypeSurface Mount Socket
Sensor Connector MountingStraight Panel Mount
IP / NEMA RatingIP65
Connector CodingA Coded
Connector Body MaterialThermoplastic Body
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating4A
Voltage Rating60V
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
M Series
Sensor Connector Gender
Female
Sensor Contact Type
Surface Mount Socket
IP / NEMA Rating
IP65
Connector Body Material
Thermoplastic Body
Contact Plating
Gold
Voltage Rating
60V
Sensor Connector Size
M12
No. of Positions
5 Positions
Sensor Connector Mounting
Straight Panel Mount
Connector Coding
A Coded
Contact Material
Copper Alloy
Current Rating
4A
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
