Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTW
Manufacturer Part NoMSAS-05PFFJ-SF8CA5
Newark Part No.51AK2598
Product RangeM Series
Your Part Number
50 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $24.200 | $4.020 |
| 5+ | $22.820 | $4.020 |
| 10+ | $21.430 | $4.020 |
| 25+ | $20.490 | $4.020 |
| 50+ | $20.240 | $4.020 |
| 100+ | $18.260 | $4.020 |
| 250+ | $17.270 | $4.020 |
Price for:Each
Minimum: 1
Multiple: 1
$4.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoMSAS-05PFFJ-SF8CA5
Newark Part No.51AK2598
Product RangeM Series
Connector Type AM12 Receptacle
Connector Type BRJ45 Plug
No. of Positions5 Positions
Cable Length - Metric500mm
Cable Length - Imperial19.7"
Product RangeM Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
5 Positions
Cable Length - Imperial
19.7"
SVHC
No SVHC (17-Jan-2023)
Connector Type B
RJ45 Plug
Cable Length - Metric
500mm
Product Range
M Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate