
Need more?
| Quantity | Price |
|---|---|
| 1+ | $10.460 |
| 5+ | $10.020 |
| 10+ | $9.570 |
| 25+ | $8.950 |
| 50+ | $8.750 |
| 100+ | $8.650 |
Product Information
Product Overview
The M8AS-04PFFR-SF8001 from Amphenol LTW is M series sensor connector. This M8 size with key, shielded connector for panel mount meets the most demanding needs in factory automation applications. M-series is perfectly suitable for industrial equipment, machinery and automation that offer safety in harsh environmental conditions including corrosion, shock vibration, dust, moisture build-up and extremely adverse installation situations.
- Number of contacts is 4
- Connector body (style) is panel for receptacle
- Female connector housing
- Female contact gender
- 90° PCB assemble type and screw thread mating
- Hexagonal, front fastened backshell
- IP68 waterproof rating
- PG-9 cable
- Operating voltage is 250V
- Mating cycle is 100 minimum, operating temperature range from -40°C to 105°C
Applications
Sensing & Instrumentation, Automation & Process Control, Industrial
Technical Specifications
M Series
Female
4Contacts
PCB Socket
IP68
Glass Filled Nylon (Polyamide), Zinc Alloy Body
Gold
No SVHC (17-Jan-2022)
M8
Receptacle
4 Positions
Right Angle Panel Mount
A Coded
Copper Alloy
3A
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
