Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTW
Manufacturer Part NoM12A-05BMME-SL8001
Newark Part No.21AH2930
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 10+ | $25.680 |
| 25+ | $24.240 |
| 50+ | $22.680 |
| 100+ | $22.420 |
| 250+ | $22.160 |
Price for:Each
Minimum: 10
Multiple: 10
$256.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoM12A-05BMME-SL8001
Newark Part No.21AH2930
Technical Datasheet
Product Range-
Sensor Connector SizeM12
Sensor Connector GenderMale
No. of Contacts5Contacts
No. of Positions5 Positions
Sensor Contact TypeScrew Pin
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP68
Connector CodingA Coded
Connector Body Material-
Contact Material-
Contact Plating-
Current Rating4A
Voltage Rating60V
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
-
Gender
Plug
No. of Contacts
5Contacts
Sensor Contact Type
Screw Pin
IP / NEMA Rating
IP68
Connector Body Material
-
Contact Plating
-
Voltage Rating
60V
Sensor Connector Size
M12
Sensor Connector Gender
Male
No. of Positions
5 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
A Coded
Contact Material
-
Current Rating
4A
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate