Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoM12A-03PMMP-SF8001
Newark Part No.04AC8919
Product RangeM Series
Your Part Number
117 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.870 |
| 10+ | $5.080 |
| 25+ | $4.750 |
| 50+ | $4.610 |
| 100+ | $4.420 |
| 250+ | $4.180 |
| 500+ | $4.020 |
| 1000+ | $3.850 |
Price for:Each
Minimum: 1
Multiple: 1
$5.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoM12A-03PMMP-SF8001
Newark Part No.04AC8919
Product RangeM Series
Technical Datasheet
Product RangeM Series
Sensor Connector SizeM12
Sensor Connector GenderMale
No. of Positions3 Positions
Sensor Contact TypePCB Pin
Sensor Connector MountingStraight Panel Mount
IP / NEMA RatingIP68, IP69K
Connector CodingA Coded
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating4A
Voltage Rating250V
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
M Series
Sensor Connector Gender
Male
Sensor Contact Type
PCB Pin
IP / NEMA Rating
IP68, IP69K
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Contact Plating
Gold
Voltage Rating
250V
Sensor Connector Size
M12
No. of Positions
3 Positions
Sensor Connector Mounting
Straight Panel Mount
Connector Coding
A Coded
Contact Material
Copper Alloy
Current Rating
4A
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
