Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoHPC-05BFFM-SL8A01
Newark Part No.69AC5922
Product RangeNMEA 2000 Micro-C Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.950 |
| 5+ | $12.060 |
| 10+ | $11.160 |
| 25+ | $10.720 |
| 50+ | $9.930 |
Price for:Each
Minimum: 1
Multiple: 1
$12.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoHPC-05BFFM-SL8A01
Newark Part No.69AC5922
Product RangeNMEA 2000 Micro-C Series
Technical Datasheet
Connector to ConnectorCircular Plug to Free End
No. of Positions5Positions
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Jacket ColorBlack
Product RangeNMEA 2000 Micro-C Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Circular Plug to Free End
Cable Length - Imperial
3.28ft
Jacket Color
Black
SVHC
To Be Advised
No. of Positions
5Positions
Cable Length - Metric
1m
Product Range
NMEA 2000 Micro-C Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
