Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoHP-19AFMM-SL7A01Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.12AC6514
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $35.470 |
| 5+ | $33.750 |
| 10+ | $32.190 |
| 25+ | $29.850 |
| 50+ | $27.030 |
| 100+ | $25.160 |
| 250+ | $24.530 |
Price for:Each
Minimum: 1
Multiple: 1
$35.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoHP-19AFMM-SL7A01Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.12AC6514
Technical Datasheet
Connector Type AHDMI A Plug
Connector Type BFree End
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Jacket Color-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Connector Type A
HDMI A Plug
Cable Length - Imperial
3.28ft
Jacket Color
-
SVHC
No SVHC (17-Jan-2023)
Connector Type B
Free End
Cable Length - Metric
1m
Product Range
-
Technical Docs (1)
Alternatives for HP-19AFMM-SL7A01
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
