Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTW
Manufacturer Part NoHMC-05BFFM-SL8A01Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.50AC2768
Product RangeNMEA 2000 Micro-C Series
Your Part Number
100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $15.030 |
| 5+ | $14.330 |
| 10+ | $13.700 |
| 25+ | $12.740 |
| 50+ | $11.590 |
| 100+ | $10.830 |
| 250+ | $10.570 |
Price for:Each
Minimum: 1
Multiple: 1
$15.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoHMC-05BFFM-SL8A01Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.50AC2768
Product RangeNMEA 2000 Micro-C Series
Technical Datasheet
Connector to ConnectorCircular Plug to Free End
No. of Positions5Positions
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Jacket ColorBlack
Product RangeNMEA 2000 Micro-C Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Circular Plug to Free End
Cable Length - Imperial
3.28ft
Jacket Color
Black
SVHC
To Be Advised
No. of Positions
5Positions
Cable Length - Metric
1m
Product Range
NMEA 2000 Micro-C Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
