Print Page
HMC-000505-0MF-CSA01
Circular Cable Assembly, Circular Plug to Circular Receptacle, 5 Positions, 3.28 ft, 1 m, Black
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTW
Manufacturer Part NoHMC-000505-0MF-CSA01Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.50AC2761
Product RangeNMEA2000 Micro-C I Series
Your Part Number
100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $22.740 |
| 5+ | $21.370 |
| 10+ | $19.990 |
| 25+ | $18.930 |
| 50+ | $18.320 |
| 100+ | $18.170 |
Price for:Each
Minimum: 1
Multiple: 1
$22.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoHMC-000505-0MF-CSA01Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.50AC2761
Product RangeNMEA2000 Micro-C I Series
Technical Datasheet
Connector to ConnectorCircular Plug to Circular Receptacle
No. of Positions5Positions
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Jacket ColorBlack
Product RangeNMEA2000 Micro-C I Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Circular Plug to Circular Receptacle
Cable Length - Imperial
3.28ft
Jacket Color
Black
SVHC
To Be Advised
No. of Positions
5Positions
Cable Length - Metric
1m
Product Range
NMEA2000 Micro-C I Series
Technical Docs (2)
Alternatives for HMC-000505-0MF-CSA01
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
