Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoHMC-000505-0MF-CSA01Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.69AC5881
Product RangeNMEA2000 Micro-C I Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $23.150 |
| 5+ | $22.550 |
| 10+ | $21.940 |
| 25+ | $20.550 |
| 50+ | $19.940 |
| 100+ | $17.790 |
| 250+ | $16.970 |
Price for:Each
Minimum: 1
Multiple: 1
$23.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoHMC-000505-0MF-CSA01Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.69AC5881
Product RangeNMEA2000 Micro-C I Series
Technical Datasheet
Connector to ConnectorCircular Plug to Circular Receptacle
No. of Positions5Positions
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Jacket ColorBlack
Product RangeNMEA2000 Micro-C I Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Circular Plug to Circular Receptacle
Cable Length - Imperial
3.28ft
Jacket Color
Black
SVHC
To Be Advised
No. of Positions
5Positions
Cable Length - Metric
1m
Product Range
NMEA2000 Micro-C I Series
Technical Docs (1)
Alternatives for HMC-000505-0MF-CSA01
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
