Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoHDB-15PFFS-SL8001
Newark Part No.48W0174
Product RangeHDB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 10+ | $11.760 |
| 25+ | $10.820 |
| 50+ | $10.230 |
| 100+ | $9.880 |
| 250+ | $9.140 |
Price for:Each
Minimum: 10
Multiple: 10
$117.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoHDB-15PFFS-SL8001
Newark Part No.48W0174
Product RangeHDB Series
Technical Datasheet
D Sub Connector TypeHigh Density
Product RangeHDB Series
No. of Contacts15Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder Cup
Connector MountingPanel Mount
Contact Material-
Contact Plating-
Connector Body Material-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
D Sub Connector Type
High Density
Product Range
HDB Series
D Sub Shell Size
DE
Connector Mounting
Panel Mount
Contact Plating
-
SVHC
No SVHC (17-Jan-2023)
Gender
Receptacle
No. of Contacts
15Contacts
Contact Termination Type
Solder Cup
Contact Material
-
Connector Body Material
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
