Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTW
Manufacturer Part NoFLKB-06EGFS-GCP-001
Newark Part No.97AC7278
Product RangeFLO K Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 10+ | $24.630 |
| 25+ | $23.250 |
| 50+ | $21.750 |
| 100+ | $21.500 |
| 250+ | $21.250 |
Price for:Each
Minimum: 10
Multiple: 10
$246.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoFLKB-06EGFS-GCP-001
Newark Part No.97AC7278
Product RangeFLO K Series
Technical Datasheet
Product RangeFLO K Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts6Contacts
Circular Contact TypeSolder Socket
Coupling StylePush-Pull
Connector Body MaterialCopper Alloy Body
Connector Body PlatingChrome
Contact MaterialCopper Alloy
Contact PlatingGold
SVHCNo SVHC (17-Jan-2023)
Product Overview
The FLO series offers fast and easy mating for a accurate and reliable connection for signal, data, and power transmission. Intended for both indoor and outdoor environments.
- Fast and secure easy auto-latching plug
- Reliable connection for signal/power transmission
- Metal shell for 360° EMI shielding
- Flexible & capable for customization
Technical Specifications
Product Range
FLO K Series
No. of Contacts
6Contacts
Coupling Style
Push-Pull
Connector Body Plating
Chrome
Contact Plating
Gold
Circular Connector Shell Style
Panel Mount Receptacle
Circular Contact Type
Solder Socket
Connector Body Material
Copper Alloy Body
Contact Material
Copper Alloy
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate