Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoFLBC-16EGFS-GCP-001
Newark Part No.78AC5706
Product RangeFLO B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 10+ | $23.870 |
| 25+ | $23.150 |
| 50+ | $21.940 |
| 100+ | $20.970 |
| 250+ | $20.000 |
| 500+ | $19.150 |
Price for:Each
Minimum: 10
Multiple: 10
$238.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoFLBC-16EGFS-GCP-001
Newark Part No.78AC5706
Product RangeFLO B Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeFLO B Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts16Contacts
Circular Contact TypeSolder Socket
Coupling StylePush-Pull
Connector Body Material-
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingGold
IP Rating-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Panel Mount Receptacle
Circular Contact Type
Solder Socket
Connector Body Material
-
Contact Material
Copper Alloy
IP Rating
-
Product Range
FLO B Series
No. of Contacts
16Contacts
Coupling Style
Push-Pull
Connector Body Plating
-
Contact Plating
Gold
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
