Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoDU-22PMMP-LC7001
Newark Part No.04AC0207
Product RangeLarge Series
Your Part Number
33 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $13.190 | $5.510 |
| 5+ | $12.320 | $5.510 |
| 10+ | $11.450 | $5.510 |
| 25+ | $10.830 | $5.510 |
| 50+ | $10.390 | $5.510 |
| 100+ | $9.970 | $5.510 |
| 250+ | $9.440 | $5.510 |
Price for:Each
Minimum: 1
Multiple: 1
$5.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoDU-22PMMP-LC7001
Newark Part No.04AC0207
Product RangeLarge Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeLarge Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts22Contacts
Circular Contact TypePCB Pin
Coupling StyleBayonet
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP67
SVHCTo Be Advised
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Panel Mount Receptacle
Circular Contact Type
PCB Pin
Connector Body Material
Thermoplastic Body
Contact Material
Copper Alloy
IP Rating
IP67
Product Range
Large Series
No. of Contacts
22Contacts
Coupling Style
Bayonet
Connector Body Plating
-
Contact Plating
Gold
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
