Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoDMZ-11BFMM-QL8C01
Newark Part No.70AK1855
Product RangeX-Lok D Large Size Series
Your Part Number
50 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $68.990 | $28.000 |
| 5+ | $64.620 | $28.000 |
| 10+ | $60.250 | $28.000 |
| 25+ | $57.150 | $28.000 |
| 50+ | $54.930 | $28.000 |
| 100+ | $50.450 | $28.000 |
| 250+ | $49.770 | $28.000 |
Price for:Each
Minimum: 1
Multiple: 1
$28.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoDMZ-11BFMM-QL8C01
Newark Part No.70AK1855
Product RangeX-Lok D Large Size Series
Technical Datasheet
Connector to ConnectorCircular Receptacle to Free End
No. of Positions11Positions
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket ColorBlack
Product RangeX-Lok D Large Size Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Connector to Connector
Circular Receptacle to Free End
Cable Length - Imperial
3.3ft
Jacket Color
Black
SVHC
No SVHC (17-Jan-2023)
No. of Positions
11Positions
Cable Length - Metric
1m
Product Range
X-Lok D Large Size Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
