Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTW
Manufacturer Part NoDID-29PFFS-SL8001Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.04AC0144
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $9.560 |
| 5+ | $8.950 |
| 10+ | $8.330 |
| 25+ | $7.810 |
| 50+ | $7.570 |
| 100+ | $7.270 |
| 250+ | $6.900 |
Price for:Each
Minimum: 1
Multiple: 1
$9.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoDID-29PFFS-SL8001Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.04AC0144
Technical Datasheet
DVI ConfigurationDVI-I (Integrated)
No. of Contacts29Contacts
Connector MountingPanel Mount
Contact TerminationThrough Hole Vertical
Contact PlatingGold Plated Contacts
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
Product Range-
SVHCTo Be Advised
Technical Specifications
DVI Configuration
DVI-I (Integrated)
No. of Contacts
29Contacts
Contact Termination
Through Hole Vertical
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
SVHC
To Be Advised
Gender
Receptacle
Connector Mounting
Panel Mount
Contact Plating
Gold Plated Contacts
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
