Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTW
Manufacturer Part NoDD-18BFMA-SL7001
Newark Part No.47W9687
Product RangeLarge (D) Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 10+ | $18.210 |
| 25+ | $18.200 |
| 50+ | $17.060 |
| 100+ | $16.180 |
| 250+ | $15.840 |
Price for:Each
Minimum: 10
Multiple: 10
$182.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoDD-18BFMA-SL7001
Newark Part No.47W9687
Product RangeLarge (D) Series
Technical Datasheet
Connector TypeCircular Industrial
Product RangeLarge (D) Series
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts18Contacts
Circular Contact Type-
Coupling Style-
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingGold
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Cable Mount Receptacle
Circular Contact Type
-
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Contact Material
Copper Alloy
SVHC
No SVHC (17-Jan-2023)
Product Range
Large (D) Series
No. of Contacts
18Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Gold
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate