Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoDB12-5A4CAB-DPS7B01Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.22AJ7522
Product RangeM Series
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $76.210 |
| 5+ | $75.490 |
| 10+ | $74.780 |
| 25+ | $74.060 |
| 50+ | $73.350 |
| 100+ | $72.630 |
Price for:Each
Minimum: 1
Multiple: 1
$76.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoDB12-5A4CAB-DPS7B01Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.22AJ7522
Product RangeM Series
Technical Datasheet
Input Connection Type1m Cable
Output TypeM12 Connector - 5 Pole
No. of Output Ports4Ports
Product RangeM Series
IP RatingIP67
SVHCTo Be Advised
Technical Specifications
Input Connection Type
1m Cable
No. of Output Ports
4Ports
IP Rating
IP67
Output Type
M12 Connector - 5 Pole
Product Range
M Series
SVHC
To Be Advised
Technical Docs (2)
Alternatives for DB12-5A4CAB-DPS7B01
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
