Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoCD-14BFFM-SL6A01Copy
Newark Part No.47W9613
Product RangeMiddle (C) Series
Your Part Number
44 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $25.970 |
| 5+ | $24.280 |
| 10+ | $22.580 |
| 25+ | $21.150 |
| 50+ | $20.520 |
| 100+ | $19.950 |
| 250+ | $19.040 |
Price for:Each
Minimum: 1
Multiple: 1
$25.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoCD-14BFFM-SL6A01Copy
Newark Part No.47W9613
Product RangeMiddle (C) Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeMiddle (C) Series
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts14Contacts
Circular Contact Type-
Coupling Style-
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP67
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Receptacle
Circular Contact Type
-
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Contact Material
Copper Alloy
IP Rating
IP67
Product Range
Middle (C) Series
No. of Contacts
14Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Gold
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
