Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTW
Manufacturer Part NoCD-07PMFP-LC7001
Newark Part No.47W9602
Product RangeMiddle (C) Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 10+ | $10.180 |
| 25+ | $9.400 |
| 50+ | $8.900 |
| 100+ | $8.610 |
| 250+ | $7.990 |
Price for:Each
Minimum: 10
Multiple: 10
$101.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoCD-07PMFP-LC7001
Newark Part No.47W9602
Product RangeMiddle (C) Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeMiddle (C) Series
Circular Connector Shell StylePCB Mount Plug
No. of Contacts7Contacts
Circular Contact TypeSolder Socket
Coupling StyleBayonet
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Connector Body Plating-
Contact MaterialCopper
Contact PlatingGold
IP RatingIP67
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
PCB Mount Plug
Circular Contact Type
Solder Socket
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Contact Material
Copper
IP Rating
IP67
Product Range
Middle (C) Series
No. of Contacts
7Contacts
Coupling Style
Bayonet
Connector Body Plating
-
Contact Plating
Gold
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate