Print Page
AU-05RMMS-LC7001
Circular Connector, Standard Circular Connector, Mini (A) Series, Panel Mount Plug, 5 Contacts
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL LTW |
|---|---|
| Manufacturer Part No | AU-05RMMS-LC7001Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 47W9464 |
| Product Range | Mini (A) Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 10+ | $5.860 |
| 25+ | $5.560 |
| 50+ | $5.190 |
| 100+ | $4.890 |
| 250+ | $4.490 |
| 500+ | $4.400 |
| 1000+ | $4.030 |
Price for:Each
Minimum: 10
Multiple: 10
$58.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL LTW |
|---|---|
| Manufacturer Part No | AU-05RMMS-LC7001Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 47W9464 |
| Product Range | Mini (A) Series |
| Technical Datasheet | |
| Connector Type | Standard Circular Connector |
| Product Range | Mini (A) Series |
| Circular Connector Shell Style | Panel Mount Plug |
| No. of Contacts | 5Contacts |
| Circular Contact Type | - |
| Coupling Style | - |
| Connector Body Material | Nylon (Polyamide), Glass Filled Body |
| Connector Body Plating | - |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| IP Rating | IP67 |
| SVHC | No SVHC (17-Jan-2023) |
Technical Specifications
| Connector Type | Standard Circular Connector |
|---|---|
| Circular Connector Shell Style | Panel Mount Plug |
| Circular Contact Type | - |
| Connector Body Material | Nylon (Polyamide), Glass Filled Body |
| Contact Material | Copper Alloy |
| IP Rating | IP67 |
| Product Range | Mini (A) Series |
|---|---|
| No. of Contacts | 5Contacts |
| Coupling Style | - |
| Connector Body Plating | - |
| Contact Plating | Gold |
| SVHC | No SVHC (17-Jan-2023) |
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
