Print Page
AU-05BMMA-LL7001
Circular Connector, Standard Circular Connector, Mini (A) Series, Cable Mount Plug, 5 Contacts
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL LTW |
|---|---|
| Manufacturer Part No | AU-05BMMA-LL7001Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 03AC7751 |
| Product Range | Mini (A) Series |
| Your Part Number | |
| Technical Datasheet |
40 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $9.520 |
| 5+ | $8.950 |
| 10+ | $8.380 |
| 25+ | $7.910 |
| 50+ | $7.580 |
| 100+ | $7.270 |
| 250+ | $6.810 |
Price for:Each
Minimum: 1
Multiple: 1
$9.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL LTW |
|---|---|
| Manufacturer Part No | AU-05BMMA-LL7001Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 03AC7751 |
| Product Range | Mini (A) Series |
| Technical Datasheet | |
| Connector Type | Standard Circular Connector |
| Product Range | Mini (A) Series |
| Circular Connector Shell Style | Cable Mount Plug |
| No. of Contacts | 5Contacts |
| Circular Contact Type | Solder Pin |
| Coupling Style | Bayonet |
| Connector Body Material | Nylon (Polyamide), Glass Filled Body |
| Connector Body Plating | - |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| IP Rating | IP67 |
| SVHC | No SVHC (17-Jan-2023) |
Technical Specifications
| Connector Type | Standard Circular Connector |
|---|---|
| Circular Connector Shell Style | Cable Mount Plug |
| Circular Contact Type | Solder Pin |
| Connector Body Material | Nylon (Polyamide), Glass Filled Body |
| Contact Material | Copper Alloy |
| IP Rating | IP67 |
| Product Range | Mini (A) Series |
|---|---|
| No. of Contacts | 5Contacts |
| Coupling Style | Bayonet |
| Connector Body Plating | - |
| Contact Plating | Gold |
| SVHC | No SVHC (17-Jan-2023) |
Alternatives for AU-05BMMA-LL7001
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
