Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoASU-08PMMS-QC8A15Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.32AK5280
Product RangeX-Lok Series
Your Part Number
9 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $20.200 |
| 5+ | $19.150 |
| 10+ | $18.100 |
| 25+ | $17.120 |
| 50+ | $16.420 |
| 100+ | $14.960 |
| 250+ | $14.460 |
Price for:Each
Minimum: 1
Multiple: 1
$20.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoASU-08PMMS-QC8A15Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.32AK5280
Product RangeX-Lok Series
Technical Datasheet
Connector to ConnectorCircular Plug to Free End
No. of Positions8Positions
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Jacket Color-
Product RangeX-Lok Series
SVHCNo SVHC (17-Jan-2023)
Alternatives for ASU-08PMMS-QC8A15
1 Product Found
Technical Specifications
Connector to Connector
Circular Plug to Free End
Cable Length - Imperial
5.9"
Jacket Color
-
SVHC
No SVHC (17-Jan-2023)
No. of Positions
8Positions
Cable Length - Metric
150mm
Product Range
X-Lok Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
