Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoAD-05AFFM-QL8D01Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.69AC1947
Product RangeX-Lok Series
Your Part Number
9 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $17.930 |
| 5+ | $17.110 |
| 10+ | $16.300 |
| 25+ | $15.140 |
| 50+ | $13.850 |
| 100+ | $12.900 |
| 250+ | $12.600 |
Price for:Each
Minimum: 1
Multiple: 1
$17.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoAD-05AFFM-QL8D01Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.69AC1947
Product RangeX-Lok Series
Technical Datasheet
Connector Type ACircular 5 Position Receptacle
Connector to ConnectorCircular Receptacle to Free End
Connector Type BFree End
No. of Positions5Positions
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket Color-
Product RangeX-Lok Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
Amphenol LTW is pleased to introduce its extended quick lock product, X-Lok Mini Size, a small and light-weight IP68 waterproof connector with push-lock mechanism design, facilitates fast, easy and space-saving connection that is ideal for applications where operation space is limited. With audible feedback and guided key design, X-Lok Mini Size ensures error-proof and easy assembly upon installation.
- Current Rating: 5A
- With Strain Relief
- Push Lock
- UL21388 Cable-Data Group
- With Female contacts
- Overmolded with cable
- UL 94-V0
Applications
Automotive, Factory Automation, Industrial, Industrial Automation, LED Lighting, Manufacturing, Marine, Renewable Energy, Security
Technical Specifications
Connector Type A
Circular 5 Position Receptacle
Connector Type B
Free End
Cable Length - Imperial
3.3ft
Jacket Color
-
SVHC
No SVHC (17-Jan-2023)
Connector to Connector
Circular Receptacle to Free End
No. of Positions
5Positions
Cable Length - Metric
1m
Product Range
X-Lok Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
