Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTD
Manufacturer Part NoWPTV-ED-07ZN25-500-3SNACopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.59AM0799
Product RangeRHINO GUARD WPTV-ED Series
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1,115.170 |
| 2+ | $1,061.210 |
Price for:Each
Minimum: 1
Multiple: 1
$1,115.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTD
Manufacturer Part NoWPTV-ED-07ZN25-500-3SNACopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.59AM0799
Product RangeRHINO GUARD WPTV-ED Series
Technical Datasheet
Product RangeRHINO GUARD WPTV-ED Series
Circular Connector Shell StyleJam Nut Receptacle
No. of Contacts1Contacts
Circular Contact TypeFlat Tail Socket
Coupling StyleThreaded
Connector Body MaterialAluminum Body
Connector Body PlatingBlack Zinc Nickel
Contact Material-
Contact Plating-
Insert RotationN
Service Class-
SVHCTo Be Advised
Technical Specifications
Product Range
RHINO GUARD WPTV-ED Series
No. of Contacts
1Contacts
Coupling Style
Threaded
Connector Body Plating
Black Zinc Nickel
Contact Plating
-
Service Class
-
Circular Connector Shell Style
Jam Nut Receptacle
Circular Contact Type
Flat Tail Socket
Connector Body Material
Aluminum Body
Contact Material
-
Insert Rotation
N
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
