Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTD
Manufacturer Part NoM85049/128-8Copy
Newark Part No.83AH7311
Product RangeM85049
Your Part Number
49 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.430 |
| 5+ | $12.970 |
| 10+ | $12.450 |
| 25+ | $11.470 |
| 50+ | $10.860 |
| 100+ | $10.500 |
| 250+ | $9.730 |
Price for:Each
Minimum: 1
Multiple: 1
$13.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTD
Manufacturer Part NoM85049/128-8Copy
Newark Part No.83AH7311
Product RangeM85049
Technical Datasheet
Connector Shell Size8
Cable Diameter Max-
Strain Relief MaterialStainless Steel
Product RangeM85049
For Use WithM85049 Circular Connectors
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
8
Strain Relief Material
Stainless Steel
For Use With
M85049 Circular Connectors
Cable Diameter Max
-
Product Range
M85049
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
