Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL LTD |
|---|---|
| Manufacturer Part No | M85049/128-7Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 83AH7310 |
| Product Range | M85049 |
| Your Part Number | |
| Technical Datasheet |
16 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.430 |
| 5+ | $12.970 |
| 10+ | $12.450 |
| 25+ | $11.470 |
| 50+ | $10.860 |
| 100+ | $10.500 |
| 250+ | $9.730 |
Price for:Each
Minimum: 1
Multiple: 1
$13.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL LTD |
|---|---|
| Manufacturer Part No | M85049/128-7Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 83AH7310 |
| Product Range | M85049 |
| Technical Datasheet | |
| Connector Shell Size | 8 |
| Cable Diameter Max | - |
| Strain Relief Material | Stainless Steel |
| Product Range | M85049 |
| For Use With | M85049 Circular Connectors |
| SVHC | To Be Advised |
Technical Specifications
| Connector Shell Size | 8 |
|---|---|
| Strain Relief Material | Stainless Steel |
| For Use With | M85049 Circular Connectors |
| Cable Diameter Max | - |
|---|---|
| Product Range | M85049 |
| SVHC | To Be Advised |
Technical Docs (1)
Alternatives for M85049/128-7
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
