Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTD
Manufacturer Part NoAIA-5003-13-00-00-10-AA-04Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.23M4844
Product Range5003
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $145.590 |
| 5+ | $134.190 |
| 10+ | $128.150 |
| 25+ | $120.770 |
| 50+ | $112.720 |
| 100+ | $111.380 |
| 250+ | $110.030 |
Price for:Each
Minimum: 1
Multiple: 1
$145.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTD
Manufacturer Part NoAIA-5003-13-00-00-10-AA-04Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.23M4844
Product Range5003
Technical Datasheet
Accessory TypeBackshell
For Use WithMIL-C-38999 Series III Connectors
Connector Shell Size13
Cable Exit Angle180°
Connector Body MaterialAluminium Body
Product Range5003
SVHCNo SVHC (10-Jun-2022)
Product Overview
The AIA-5003-13-00-00-10-AA-04 is a size-13 Backshell with zeta lock termination and heat shrink boot groove. This backshell is made of aluminium alloy with zinc cobalt with green chromate passivation plating finish. This 5003 series backshell is suitable for Mil-C-38999 series III connectors. The backshell is suitable for termination using bandit, Zetalock and heat shrink product.
- 0° Exit angle
- Designed to give 360° screening
Applications
Defence, Military & Aerospace
Technical Specifications
Accessory Type
Backshell
Connector Shell Size
13
Connector Body Material
Aluminium Body
SVHC
No SVHC (10-Jun-2022)
For Use With
MIL-C-38999 Series III Connectors
Cable Exit Angle
180°
Product Range
5003
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
