Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTD
Manufacturer Part No62GB-760-18
Newark Part No.09WX9513
Product Range62GB
Your Part Number
99 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.570 |
| 10+ | $2.380 |
| 25+ | $2.260 |
| 50+ | $2.110 |
| 100+ | $1.980 |
| 250+ | $1.820 |
| 500+ | $1.790 |
| 1000+ | $1.630 |
Price for:Each
Minimum: 1
Multiple: 1
$2.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTD
Manufacturer Part No62GB-760-18
Newark Part No.09WX9513
Product Range62GB
Technical Datasheet
Product Range62GB
Cable Diameter Max28.77mm
Seal Material-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
62GB
Cable Diameter Max
28.77mm
SVHC
No SVHC (10-Jun-2022)
For Use With
Amphenol 62GB Series Size 18 Flange Mount Receptacles
Seal Material
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
