Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTD
Manufacturer Part No62GB-585-12-03SCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.15J8178
Product Range62GB
Your Part Number
54 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.830 |
| 5+ | $21.770 |
| 10+ | $20.800 |
| 25+ | $19.350 |
| 50+ | $17.610 |
| 100+ | $16.450 |
| 250+ | $16.060 |
Price for:Each
Minimum: 1
Multiple: 1
$22.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTD
Manufacturer Part No62GB-585-12-03SCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.15J8178
Product Range62GB
Technical Datasheet
Connector Shell Size12
Cable Diameter Max-
Strain Relief MaterialAluminium
Product Range62GB
For Use WithMiniature Bayonet Lock Connectors
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Connector Shell Size
12
Strain Relief Material
Aluminium
For Use With
Miniature Bayonet Lock Connectors
Cable Diameter Max
-
Product Range
62GB
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
